Cosel CHS DC/DC Converter, 12V dc/ 16.7 A, 24V dc Input, 18V Input 200.4 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170
- RS Stock No.:
- 132-5407
- Mfr. Part No.:
- CHS3002412
- Brand:
- Cosel
This image is representative of the product range
Add 5 more to save $29.65
View bulk pricing optionsSubtotal (1 unit)*
$197.76
(exc. GST)
$217.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 July 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $197.76 | - |
| 5 - 9 | $191.83 | $29.65 |
| 10 - 24 | $185.90 | $118.60 |
| 25 - 49 | $181.91 | $396.25 |
| 50 + | $177.92 | $992.00 |
*price indicative
- RS Stock No.:
- 132-5407
- Mfr. Part No.:
- CHS3002412
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 16.7A | |
| Output Current 2 | 16.7A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 180mV Pk-Pk | |
| Output Voltage Adjustment Range | -20/+10 % | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 200.4W | |
| Package Type | DIP | |
| Depth | 11mm | |
| Length | 58.4mm | |
| Weight | 50g | |
| Standards/Approvals | EN 60950-1, UL 60950-1, cULus, cUL CSA 60950-1, CE | |
| Width | 11mm | |
| Series | CHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 170kHz | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 16.7A | ||
Output Current 2 16.7A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 180mV Pk-Pk | ||
Output Voltage Adjustment Range -20/+10 % | ||
Isolation Voltage 1kV ac | ||
Number of Pins 8 | ||
Maximum Output Power 200.4W | ||
Package Type DIP | ||
Depth 11mm | ||
Length 58.4mm | ||
Weight 50g | ||
Standards/Approvals EN 60950-1, UL 60950-1, cULus, cUL CSA 60950-1, CE | ||
Width 11mm | ||
Series CHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 170kHz | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
CHS Series
Features and Benefits
Cosel Isolated DC-DC Converters
- RS Stock No. 1309379
- Mfr. Part No. MGS302412-R
- RS Stock No. 0867558
- Mfr. Part No. MGFS402412
- RS Stock No. 0169112
- Mfr. Part No. TEN 8-2410WI
- RS Stock No. 0721913
- Mfr. Part No. MUS34812C
Related links
- Cosel CHS DC/DC Converter 24V dc Input PCB 8-Pin
- Cosel CBS DC/DC Converter 36V dc Input PCB, 100 °C Max Temp -40 °C Min Temp Surface
- Cosel CHS DC/DC Converter 24V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 24V dc Input PCB 8-Pin
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin Surface












