Cosel CHS DC/DC Converter, 12V dc/ 26.5 A, 36V dc Input, 18V Input 318 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $31.45

View bulk pricing options

Subtotal (1 unit)*

$179.31

(exc. GST)

$197.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$179.31-
5 - 9$173.02$31.45
10 +$164.96$143.50

*price indicative

RS Stock No.:
187-2701
Mfr. Part No.:
CHS4002412-B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

26.5A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

180mV

Output Voltage Adjustment Range

+10 %, -20

Isolation Voltage

500V dc

Number of Pins

8

Maximum Output Power

318W

Package Type

DIP

Weight

90g

Standards/Approvals

RoHS, cURus, CE

Series

CHS

Depth

37.3mm

Length

58.9mm

Width

12.7mm

Efficiency

93.5%

Maximum Switching Frequency

150kHz

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter is a high-efficiency power module designed for reliable performance across a variety of demanding environments, ensuring stable output and precise voltage regulation for Advanced electronic systems.

High efficiency 96%

Built-in overcurrent, overvoltage and thermal protection circuits

Built-in remote ON/OFF

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy