Cosel CHS DC/DC Converter, 10V dc/ 30 A, 76V dc Input, 36V Input 300 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 170
- RS Stock No.:
- 187-2716
- Mfr. Part No.:
- CHS3004810-B
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$213.11
(exc. GST)
$234.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 August 2027
Units | Per unit |
|---|---|
| 1 - 4 | $213.11 |
| 5 - 9 | $205.65 |
| 10 + | $196.05 |
*price indicative
- RS Stock No.:
- 187-2716
- Mfr. Part No.:
- CHS3004810-B
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 10V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 30A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 300W | |
| Length | 58.9mm | |
| Series | CHS | |
| Width | 12.7mm | |
| Standards/Approvals | cURus, RoHS, CE | |
| Weight | 50g | |
| Depth | 23.26mm | |
| Efficiency | 94.5% | |
| Maximum Switching Frequency | 170kHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 10V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 30A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 300W | ||
Length 58.9mm | ||
Series CHS | ||
Width 12.7mm | ||
Standards/Approvals cURus, RoHS, CE | ||
Weight 50g | ||
Depth 23.26mm | ||
Efficiency 94.5% | ||
Maximum Switching Frequency 170kHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0867521
- Mfr. Part No. CHS3004810-B
- RS Stock No. 0867520
- Mfr. Part No. CHS3004810
- RS Stock No. 0867530
- Mfr. Part No. CHS4004810
- RS Stock No. 0867531
- Mfr. Part No. CHS4004810-B
Related links
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP












