Cosel SUCS DC/DC Converter, 15V dc/, 36V dc Input, 18V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Subtotal (1 unit)*

$22.22

(exc. GST)

$24.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.22

*price indicative

RS Stock No.:
500-4338
Mfr. Part No.:
SUCW1R52415C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.5W

Length

22.4mm

Width

22.4mm

Series

SUCS

Depth

7mm

Weight

3g

Standards/Approvals

CE, RoHS

Efficiency

73%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy