Cosel SUCW DC/DC Converter, 15V dc/, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- RS Stock No.:
- 500-4350
- Mfr. Part No.:
- SUCW32415C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$25.29
(exc. GST)
$27.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.29 | - |
| 5 - 9 | $24.85 | $2.20 |
| 10 - 24 | $24.20 | $10.90 |
| 25 - 49 | $23.53 | $44.00 |
| 50 + | $22.92 | $118.50 |
*price indicative
- RS Stock No.:
- 500-4350
- Mfr. Part No.:
- SUCW32415C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Width | 25mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 7mm | |
| Weight | 5g | |
| Series | SUCW | |
| Length | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 76% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Width 25mm | ||
Standards/Approvals CE, RoHS | ||
Depth 7mm | ||
Weight 5g | ||
Series SUCW | ||
Length 25mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- JP

Related links
- Cosel SUCW DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCW DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCW DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
