Recom RH DC-DC Converter, ±12V dc/ ±42mA Output, ±10.8 V dc, ±13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 166-6590
- Mfr. Part No.:
- RH-1212D/H6
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 25 units)**
$343.43
(exc. GST)
$377.77
(inc. GST)
On back order for despatch 15/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 1 | $343.43 | $13.737 |
2 - 3 | $335.87 | $13.435 |
4 + | $328.65 | $13.146 |
**price indicative
- RS Stock No.:
- 166-6590
- Mfr. Part No.:
- RH-1212D/H6
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±12V dc | |
Input Voltage Range | ±10.8 V dc, ±13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | ±12 V dc | |
Output Current | ±42mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Output Voltage Adjustment Range | ±11.4 V dc, ±12.6V dc | |
Package | SIP 7 | |
Isolation Voltage | 4kV dc | |
Depth | 10.2mm | |
Width | 7.05mm | |
Length | 19.65mm | |
Series | RH | |
Load Regulation | 0.1 | |
Maximum Temperature | +90°C | |
Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | |
Minimum Temperature | -40°C | |
Efficiency | 77 → 80% | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range ±10.8 V dc, ±13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal ±12 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.4 V dc, ±12.6V dc | ||
Package SIP 7 | ||
Isolation Voltage 4kV dc | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Length 19.65mm | ||
Series RH | ||
Load Regulation 0.1 | ||
Maximum Temperature +90°C | ||
Standards Met A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | ||
Minimum Temperature -40°C | ||
Efficiency 77 → 80% | ||
Related links
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Recom RH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C