Recom RP DC/DC Converter, 12V dc/ 42 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$505.16

(exc. GST)

$555.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$505.16$20.206-
2 - 3$494.05$19.7622%
4 +$483.45$19.3384%

*price indicative

RS Stock No.:
166-8929
Mfr. Part No.:
RP-1212D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

18400000h

Isolation Voltage

2.6kV ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.65mm

Depth

10.2mm

Series

RP

Width

7.05mm

Standards/Approvals

No

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, +12V DC Output Voltage, 79 to 82% Efficiency - RP Series - RP-1212D


Power through your low-voltage applications with this DC-DC converter from RECOM. It takes an input voltage between 10.8 and 13.2V DC and converts it to an output voltage of +12V DC to provide steady power to your equipment. Thanks to its Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H), this component has the edge when it comes to maximising board space. As it's a dual-output device, you can use it to keep two devices up and running. An isolation voltage of 5.2kV DC means it holds its own in the event of powerful voltage spikes.

Features & Benefits


• Efficiency of 79 to 82% means minimal energy is wasted as heat

• Integral short-circuit protection to minimise the risk of electrical damage

• Performs reliably at temperatures between -40°C and +90°C for use in demanding environments

Applications


• Motor drives

• Power inverters

• Medical devices

• Air conditioners

How do I mount this DC-DC converter?


It has pins that allow for through-hole mounting on a PCB, giving you a simple and secure connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy