Texas Instruments CD4021BE 8 Through Hole Binary Shift Register 4000 16 PDIP
- RS Stock No.:
- 662-9565
- Mfr. Part No.:
- CD4021BE
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.81
(exc. GST)
$10.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.962 | $9.81 |
| 25 + | $1.622 | $8.11 |
*price indicative
- RS Stock No.:
- 662-9565
- Mfr. Part No.:
- CD4021BE
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | 4000 | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Counter IC Clock Frequency | 3 MHz (5V), 6 MHz (10V), 8.5 MHz (15V) | |
| Series | CD4021B | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Direction Type | Uni-Directional | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family 4000 | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Counter IC Clock Frequency 3 MHz (5V), 6 MHz (10V), 8.5 MHz (15V) | ||
Series CD4021B | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Direction Type Uni-Directional | ||
Automotive Standard No | ||
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments 8 Through Hole Binary Shift Register 4000 16 PDIP
- Texas Instruments CD4094BE 8 Through Hole Binary Shift Register 4000 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register DMOS 20 PDIP
