Recom RI DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$513.11

(exc. GST)

$564.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$513.11$12.217
2 - 3$501.83$11.948
4 +$491.05$11.692

*price indicative

RS Stock No.:
166-9051
Mfr. Part No.:
RI-1212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

167mA

Output Current 2

167mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3.3/24 V

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Width

10.2mm

Series

RI

Length

11.5mm

Standards/Approvals

UR, RoHS

Weight

2.2g

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series


Industrial standard pin-out

No heatsink required

SIP4 package

High efficiency (80% typ)

Capacitor input filter

Isolation voltage 1kVdc (min)

Voltage; input ±10%, output ±5%

UL94V-0 package material

Note

Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy