Recom RH DC-DC Converter, ±15V dc/ ±33mA Output, ±4.5 V dc, ±5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C Min
- RS Stock No.:
- 166-6591
- Mfr. Part No.:
- RH-0515D/H6
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 25 units)**
$344.38
(exc. GST)
$378.82
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 1 | $344.38 | $13.775 |
2 - 3 | $336.80 | $13.472 |
4 + | $329.56 | $13.182 |
**price indicative
- RS Stock No.:
- 166-6591
- Mfr. Part No.:
- RH-0515D/H6
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±15V dc | |
Input Voltage Range | ±4.5 V dc, ±5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | ±5 V dc | |
Output Current | ±33mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Output Voltage Adjustment Range | ±14.25 V dc, ±15.75V dc | |
Package | SIP 7 | |
Isolation Voltage | 4kV dc | |
Width | 7.05mm | |
Length | 19.65mm | |
Depth | 10.2mm | |
Series | RH | |
Load Regulation | 0.1 | |
Efficiency | 78 → 80% | |
Minimum Temperature | -40°C | |
Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | |
Maximum Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range ±4.5 V dc, ±5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal ±5 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±14.25 V dc, ±15.75V dc | ||
Package SIP 7 | ||
Isolation Voltage 4kV dc | ||
Width 7.05mm | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RH | ||
Load Regulation 0.1 | ||
Efficiency 78 → 80% | ||
Minimum Temperature -40°C | ||
Standards Met A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | ||
Maximum Temperature +90°C | ||
Related links
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Recom RH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RH DC-DC Converter 13.5 → 15.5 V dc Input Through Hole, +85°C Max Temp -40°C