Recom RH DC/DC Converter, 12V, -12 V/ 42 mA, 5.5V dc Input, 4.5V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2747
- Mfr. Part No.:
- RH-0512D/H6
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$362.27
(exc. GST)
$398.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $362.27 | $14.491 |
*price indicative
- RS Stock No.:
- 162-2747
- Mfr. Part No.:
- RH-0512D/H6
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| MTBF | 9468000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±12.6 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Series | RH | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
MTBF 9468000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±12.6 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Series RH | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1
- RS Stock No. 4598056
- Mfr. Part No. RP-0512D
Each
$22.96
- RS Stock No. 9048676
- Mfr. Part No. RH-2405D/H6
Each
$16.69
- RS Stock No. 8439403
- Mfr. Part No. R05P212D/P
Each (In a Pack of 25)
$24.20
- RS Stock No. 8439594
- Mfr. Part No. RY-0515S
Each (In a Pack of 25)
$16.195
Related links
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter -5 V/ 100 mA 21.6V dc Input 1 W 90 °C Max Temp -40 °C Min
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter -12 V/ 42 mA 10.8V Input 15 W 90 °C Max Temp -40 °C Min
- Recom RH DC/DC Converter 12V dc Input Through Hole











