Recently searched

    Recom RH DC-DC Converter, ±15V dc/ ±33mA Output, ±21.6 V dc, ±26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

    Recom RH DC-DC Converter, ±15V dc/ ±33mA Output, ±21.6 V dc, ±26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 tube of 25 units)**

    $371.93

    (exc. GST)

    $409.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Tube(s)
    Per Tube
    Per unit**
    1 - 1$371.93$14.877
    2 - 3$363.75$14.55
    4 +$355.94$14.238

    **price indicative

    RS Stock No.:
    166-6597
    Mfr. Part No.:
    RH-2415D/H6
    Brand:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    ±15V dc

    Input Voltage Range

    ±21.6 V dc, ±26.4 V dc

    Power Rating

    1W

    Input Voltage Nominal

    ±24 V dc

    Output Current

    ±33mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Output Voltage Adjustment Range

    ±14.25 V dc, ±15.75V dc

    Package

    SIP 7

    Isolation Voltage

    4kV dc

    Depth

    10.2mm

    Length

    19.65mm

    Width

    7.05mm

    Series

    RH

    Load Regulation

    0.1

    Minimum Temperature

    -40°C

    Efficiency

    78 → 80%

    Maximum Temperature

    +90°C

    Standards Met

    A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950

    Related links