Recom RH DC/DC Converter, 12V dc/ 42 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.64

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$15.64
7 - 12$15.39
13 +$15.02

*price indicative

RS Stock No.:
904-8660
Mfr. Part No.:
RH-1212D/H6
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V dc

Maximum Input Voltage

12V dc

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

14919000h

Output Voltage Adjustment Range

±12.6 V dc

Isolation Voltage

4kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.65mm

Depth

10.2mm

Series

RH

Width

7.05mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series


The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended

operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.

They are suitable for demanding industrial and high isolation test and measurement applications.

Features & Benefits


High 6.4 kV dc isolation

Wide operating temperature range from -40°C to +90°C without derating

High capacitive load capability

Continuous short circuit protection

Built-in EN50022 Class A filter

Efficiency up to 80%

Approvals

IEC60950-1
UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy