Recom RH DC/DC Converter, 15V dc/ 33 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6566
- Mfr. Part No.:
- RH-051509D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$305.90
(exc. GST)
$336.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $305.90 | $12.236 |
*price indicative
- RS Stock No.:
- 166-6566
- Mfr. Part No.:
- RH-051509D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 56mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -9V dc | |
| MTBF | 1012000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RH | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 33mA | ||
Output Current 2 56mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -9V dc | ||
MTBF 1012000h | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RH | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
The Recom RH Series DC/DC-Converter complements Recoms industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Unregulated outputs
Medical safety approval EN-60601-1
3kVdc isolation
Efficiency at full load up to 84%
Short circuit protection
UL94V-0 package material
SIP7 package
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F.
MTBF to MIL-HDBK 217F.
Standards
EN-60950-1, EN-60601-1
- RS Stock No. 1666591
- Mfr. Part No. RH-0515D/H6
1 Tube of 25
$362.90
- RS Stock No. 9048666
- Mfr. Part No. RH-0515D/H6
Each
$15.69
- RS Stock No. 4598078
- Mfr. Part No. RP-0515D
Each
$22.88
- RS Stock No. 4598006
- Mfr. Part No. RP-0515S
Each
$21.82
Related links
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 24.6V Input Through Hole
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 15V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole











