Recom RH DC/DC Converter, 15V dc/ 33 mA, 24.6V Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8842
- Mfr. Part No.:
- RH-2415D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $14.72
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$333.69
(exc. GST)
$367.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 17 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $333.69 | $13.348 | - |
| 2 - 3 | $326.33 | $13.053 | $14.72 |
| 4 + | $319.31 | $12.772 | $57.52 |
*price indicative
- RS Stock No.:
- 166-8842
- Mfr. Part No.:
- RH-2415D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24.6V | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| MTBF | 145000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | RH | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24.6V | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
MTBF 145000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series RH | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
Note
MTBF to MIL-HDBK 217F.
Standards
Related links
- Recom RH DC/DC Converter 24.6V Input Through Hole
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 15V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
