TRACO POWER THP 3 DC/DC Converter, 5V dc/ 600 mA, 40V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 781-3250
- Mfr. Part No.:
- THP 3-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.44
(exc. GST)
$137.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $125.44 |
| 3 - 4 | $123.23 |
| 5 + | $120.96 |
*price indicative
- RS Stock No.:
- 781-3250
- Mfr. Part No.:
- THP 3-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 10.5mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | THP 3 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 10.5mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series THP 3 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 4000V AC I/O Isolation Voltage, 13.3g Weight - THP Series - THP 3-2411
Need a power solution that can juggle a wide input range? This DC-DC converter from Traco Power is the answer. It takes inputs between 9 and 40V DC and turns them into a stable 5V DC supply to keep your low-voltage applications going. High 4,000V DC I/O isolation complies with EN 60601-1 standards, making this a safe bet for medical systems. Plus, the hardy DIL-24 format works like clockwork in temperatures between -40°C and +85°C. Durable ceramic capacitors mean this unit has the oomph to deliver reliable, long-lasting performance.
Features & Benefits
• 0.5% load regulation keeps outputs steady when inputs go through ups and downs
• 3W power rating for energy-efficiency
• Through-hole mounting for fuss-free installation
Applications
• Railway applications
• Electric vehicles
• Testing equipment
• Computer rooms
Does this DC-DC converter have built-in electrical protection?
Yes, short-circuit, overload and current limiting safeguards cover all the bases to prevent damage and keep you up and running.
How big is this unit?
This space-saver measures just 31.8 (L) x 20.3 (W) x 10.5mm (D), giving you a low-profile power supply that takes up little room on your PCB.
Related links
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 80V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 160V dc Input PCB
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THP 3 DC/DC Converter 80V dc Input Through Hole, 85 °C Max Temp -40 °C Min
