Recom RH DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 13.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 672-7458
- Mfr. Part No.:
- RH-1515D
- Brand:
- Recom
This image is representative of the product range
Add 7 more to save $2.52
View bulk pricing optionsSubtotal (1 unit)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 71 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 26 November 2026
- Plus 25 unit(s) shipping from 10 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $14.41 | - |
| 7 - 12 | $14.05 | $2.52 |
| 13 + | $13.84 | $7.41 |
*price indicative
- RS Stock No.:
- 672-7458
- Mfr. Part No.:
- RH-1515D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 13.5V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 145000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Series | RH | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 13.5V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 145000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Series RH | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 80 to 85% Efficiency, Plastic Housing - RH Series - RH-1515D
Applications
What's the maximum capacitive load for this DC-DC converter?
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
Note
MTBF to MIL-HDBK 217F.
Standards
- RS Stock No. 1622736
- Mfr. Part No. RH-1515D
- RS Stock No. 9048666
- Mfr. Part No. RH-0515D/H6
- RS Stock No. 1666591
- Mfr. Part No. RH-0515D/H6
- RS Stock No. 4598078
- Mfr. Part No. RP-0515D
Related links
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 15V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 24.6V Input Through Hole
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole










