Recom RH DC/DC Converter, 12V dc/ 42 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$317.54

(exc. GST)

$349.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$317.54$12.702

*price indicative

RS Stock No.:
166-8838
Mfr. Part No.:
RH-0512D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1012000h

Number of Pins

7

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP-7

Depth

10.2mm

Length

19.6mm

Standards/Approvals

No

Series

RH

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series


The Recom RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Unregulated outputs

Medical safety approval EN-60601-1

3kVdc isolation

Efficiency at full load up to 84%

Short circuit protection

UL94V-0 package material

SIP7 package

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F.

Standards

EN-60950-1, EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy