Recom RH DC/DC Converter, 15V dc/ 33 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 904-8666
- Mfr. Part No.:
- RH-0515D/H6
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.69
(exc. GST)
$17.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $15.69 |
| 7 - 12 | $15.31 |
| 13 + | $15.08 |
*price indicative
- RS Stock No.:
- 904-8666
- Mfr. Part No.:
- RH-0515D/H6
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 14919000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±15.75 V dc | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Series | RH | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 14919000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±15.75 V dc | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Series RH | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1
Related links
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 15V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
