Recom REC6 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $52.38

View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,190.52

(exc. GST)

$1,309.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,190.52$79.368-
2 - 3$1,164.33$77.622$52.38
4 +$1,139.32$75.955$204.80

*price indicative

RS Stock No.:
166-6481
Mfr. Part No.:
REC6-2412SRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

234000h

Output Voltage Adjustment Range

±2 %

Isolation Voltage

10kV dc

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

6W

Length

32mm

Width

20.3mm

Depth

10.2mm

Standards/Approvals

No

Series

REC6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series


Regulated output

10kVdc reinforced isolation

Industry standard DIP24 package

Continuous short circuit protection

Wide input range 2:1

Pi-network input filter

Efficiency up to 86%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA

Standards

IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy