Recom REC6 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,193.61

(exc. GST)

$1,312.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,193.61$79.574
2 - 3$1,167.35$77.823
4 +$1,142.27$76.151

*price indicative

RS Stock No.:
166-6486
Mfr. Part No.:
REC6-1212DRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

234000h

Output Voltage Adjustment Range

±2 %

Number of Pins

24

Isolation Voltage

10kV dc

Maximum Output Power

6W

Package Type

DIP-24

Depth

10.2mm

Standards/Approvals

No

Length

32mm

Width

20.3mm

Series

REC6

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 9 to 18V DC Input Voltage Range, +12V DC Output Voltage - REC6/R Series - REC6-1212DRW/R10/A


Need a change in the voltage supply for your equipment? Switch to this DC-DC converter from RECOM. It transforms voltages between 9 and 18V DC into a stable output voltage of +12V DC to keep your low-power equipment running smoothly. Thanks to its isolation voltage of 10kV DC, the unit ensures effective insulation to keep electrical hazards at bay. An efficiency of 81 to 83% means minimal energy is lost as heat during the conversion process, so the converter doesn't lose its cool in demanding applications.

Features & Benefits


• Non-conductive plastic housing insulates live components for safety

• Wide operating temperature range between -40°C and +75°C suits industrial use

• Through-hole mounting for quick installation on a PCB

Applications


• Telecommunications systems

• Consumer electronics

• Testing and measuring equipment

• Medical devices

Is this DC-DC converter protected against short circuits?


Yes, it has continuous short-circuit protection for safety in the event of an electrical hazard. It also features an automatic restart function, so your system gets back up and running in no time after a fault has been cleared.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy