Marl 151-535-04 Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.2 V
- RS Stock No.:
- 249-8358
- Mfr. Part No.:
- 151-535-04
- Brand:
- Marl
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 448 unit(s) ready to ship from another location
- Plus 367 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 37 | $3.13 |
| 38 - 74 | $3.06 |
| 75 + | $3.03 |
*price indicative
- RS Stock No.:
- 249-8358
- Mfr. Part No.:
- 151-535-04
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colour | Green, Red | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 1 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 3 | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.2V | |
| LED Material | GaP | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | RoHS | |
| Length | 14.2mm | |
| Power Dissipation | 100mW | |
| Lens Finish | Diffused | |
| Lens Colour | Red, Green | |
| LED Size | 5 mm (T-1 3/4) | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colour Green, Red | ||
Product Type PCB LED Indicator | ||
Number of LEDs 1 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 3 | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.2V | ||
LED Material GaP | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals RoHS | ||
Length 14.2mm | ||
Power Dissipation 100mW | ||
Lens Finish Diffused | ||
Lens Colour Red, Green | ||
LED Size 5 mm (T-1 3/4) | ||
- COO (Country of Origin):
- GB
Marl 151 Series LED Indicators
The 151 series, from Marl International, are single-level PCB LED indicators. They consist of a 5mm (T-1 3/4) LED within a black plastic housing. The right angle housing provides a high contrast ratio to the LED.
Features of the 151 series LED indicators:
Through-hole mounting
1 x 5mm (T-1 3/4) LED
Black plastic housing
Right angle
Bi-colour
PCB LED Indicators, Marl International
Related links
- Marl Green 1 LEDs 5 mm (T-1 3/4) 2.2 V
- Marl 113-330-04 Green 1 LEDs 3 mm (T-1) 2 V
- Marl Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2 V
- Marl 125-505-04 Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2 V
- Marl 113-314-04 Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.2 V
- Marl Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2 V
- Marl 113-305-04 Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2 V
- Marl Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
