Recom REC6 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,190.52

(exc. GST)

$1,309.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,190.52$79.368
2 - 3$1,164.31$77.621
4 +$1,139.32$75.955

*price indicative

RS Stock No.:
166-6480
Mfr. Part No.:
REC6-2405SRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

234000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Isolation Voltage

10kV dc

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP-24

Width

20.3mm

Length

32mm

Standards/Approvals

No

Depth

10.2mm

Series

REC6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

81%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 6W Power Rating, Through-Hole Mounting - REC6 Series - REC6-2405SRW/R10/A


To GET your system running without a hiccup, put power delivery in the hands of this DC-DC converter from RECOM. It takes a wide input range between 18 and 36V DC and supplies the steady 5V DC output needed by sensitive equipment. As the unit has a very high isolation voltage of 10kV, it's particularly useful in critical circuits that need strong protection in the event of a sudden power spike. Through-hole mounting achieves a secure connection between your board and the converter, even in settings where vibration is likely.

Features & Benefits


• Performs reliably in temperatures between -40°C and +75°C

• Regulated isolation provides protection from voltage fluctuation

• Mean time between failures of over 950,000 hours at +25°C indicates it's a Durable piece of kit

Applications


• Industrial automation

• Hospital monitors

• Telecommunications industry

Can I use this converter in a battery-powered device?


Yes, this converter is an Ideal choice for battery-powered devices as its regulated output provides essential stability.

How efficient is this converter?


An efficiency rating of up to 81% means only minimal energy is lost to heat during operation, so you won't need any cooling devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy