Recom REC6 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6482
- Mfr. Part No.:
- REC6-2415SRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$1,087.28
(exc. GST)
$1,196.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,087.28 | $72.485 |
| 2 - 3 | $1,063.36 | $70.891 |
| 4 + | $1,040.52 | $69.368 |
*price indicative
- RS Stock No.:
- 166-6482
- Mfr. Part No.:
- REC6-2415SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 234000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 10kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC6 | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 234000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 24 | ||
Isolation Voltage 10kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC6 | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Regulated Output, 0.6% Load Regulation - REC6 Series - REC6-2415SRW/R10/A
To make sure your electrical components stay cool and calm, pick this DC-DC converter from RECOM. It's compatible with an input voltage range from 18 to 36V DC and delivers a smooth 15V DC output. Continuous short-circuit protection limits potential damage from power faults, protecting downstream devices. This isolated unit also shields your input and output from energy fluctuations, thanks to an isolation voltage of up to 10kV. Dont worry about getting your wires crossed – industry-standard pin-outs make installation a doddle.
Features & Benefits
• Medically approved for sensitive applications
• Delivers 140% rated power for short periods to handle start-up currents and larger loads
• Through-hole mounting ensures a safe and secure connection that withstands constant vibration
• Saves energy with an efficiency rating of up to 85%
• Streamlines your electrical supply with an output current of 400mA
Applications
• Food and beverage production
• Mechanical workshops
• Medical equipment
What temperature range can I use this unit in?
This converters safe to use in challenging industrial settings as it works reliably between -40°C and +75°C.
How big is this unit?
The converters dimensions are 10.2 (H) x 20.3 (W) x 32mm (L), which helps it fit neatly into crowded systems.
Related links
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 75V dc Input Through Hole
- Recom REC6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 9V dc Input Through Hole
