Recom REC6 DC/DC Converter, 12V dc/ 208 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6483
- Mfr. Part No.:
- REC6-0512DRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,266.54
(exc. GST)
$1,393.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,266.54 | $84.436 |
*price indicative
- RS Stock No.:
- 166-6483
- Mfr. Part No.:
- REC6-0512DRW/R10/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 208mA | |
| Output Current 2 | 208mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 953000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 10kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC6 | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 208mA | ||
Output Current 2 208mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 953000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 10kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC6 | ||
Efficiency 86% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Note
MTBF to MIL-HDBK 217F (+25°C).
Approvals
Standards
Related links
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 9V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 75V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
