Recom RS6 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8811
- Mfr. Part No.:
- RS6-2415S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$492.40
(exc. GST)
$541.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $492.40 | $22.382 |
| 2 - 3 | $481.57 | $21.89 |
| 4 + | $471.25 | $21.42 |
*price indicative
- RS Stock No.:
- 166-8811
- Mfr. Part No.:
- RS6-2415S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1776000h | |
| Output Voltage Adjustment Range | -8 → +10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS6 | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1776000h | ||
Output Voltage Adjustment Range -8 → +10 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS6 | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1.6kV Isolation Voltage, Through-Hole Mounting - RS6 Series - RS6-2415S
Need a smart gadget that gets the right voltage through to your applications? Opt for this DC-DC converter from RECOM. It juggles different power inputs and produces a 15V DC supply to keep your equipment in prime shape. Its 87% efficiency assures you the unit's working hard to handle high-density power supplies without losing energy as heat. Integrated short-circuit and overload protection guards against damaging spikes to limit downtimes. Thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D), fitting the converter into confined spaces is a cinch.
Features & Benefits
• Robust plastic housing protects internal components for better durability
• Through-hole mounting makes installation on PCBs a breeze
• Wide operating temperature range between -40°C and +75°C for use in harsh conditions
Applications
• Medical devices
• Automotive industry
• Aerospace applications
• Testing and measuring instruments
What's the difference between an isolated and non-isolated DC-DC converter?
An isolated converter like this one boosts safety by using a transformer to eliminate the DC path between input and output. Non-isolated units have a DC path between incoming and outgoing supplies.
What's the input range of this DC-DC converter?
It's a versatile option with an input range of 18 to 36V DC.
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is Ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Recom Isolated DC/DC Converter
Standards
EN 62368-1 CB, IEC/EN 60950-1
Related links
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 18V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
