Recom REC6 DC/DC Converter, 12V dc/ 417 mA, 9V dc Input, -40V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6478
- Mfr. Part No.:
- REC6-0512SRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,237.04
(exc. GST)
$1,360.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,237.04 | $82.469 |
*price indicative
- RS Stock No.:
- 166-6478
- Mfr. Part No.:
- REC6-0512SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | -40V | |
| Output Current 1 | 417mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 953000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 10kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC6 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage -40V | ||
Output Current 1 417mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 953000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 10kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC6 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA
Standards
IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
Related links
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 9V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 75V dc Input Through Hole
- Recom REC6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
