Recom REC6 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$1,372.09

(exc. GST)

$1,509.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,372.09$91.473

*price indicative

RS Stock No.:
166-6490
Mfr. Part No.:
REC6-4815DRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

953000h

Output Voltage Adjustment Range

±2 %

Isolation Voltage

10kV dc

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP-24

Series

REC6

Length

32mm

Standards/Approvals

No

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series


Regulated output

10kVdc reinforced isolation

Industry standard DIP24 package

Continuous short circuit protection

Wide input range 2:1

Pi-network input filter

Efficiency up to 86%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA

Standards

IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy