Recom RS6 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.34

(exc. GST)

$27.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$25.34-
6 - 10$24.712%
11 +$24.333%

*price indicative

RS Stock No.:
124-4213
Mfr. Part No.:
RS6-2415S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Through Hole

MTBF

1776000h

Number of Outputs

1

Output Voltage Adjustment Range

-8 → +10 %

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

6W

Depth

11.1mm

Series

RS6

Width

9.2mm

Standards/Approvals

No

Length

21.8mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1.6kV Isolation Voltage, Through-Hole Mounting - RS6 Series - RS6-2415S


Need a smart gadget that gets the right voltage through to your applications? Opt for this DC-DC converter from RECOM. It juggles different power inputs and produces a 15V DC supply to keep your equipment in prime shape. Its 87% efficiency assures you the unit's working hard to handle high-density power supplies without losing energy as heat. Integrated short-circuit and overload protection guards against damaging spikes to limit downtimes. Thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D), fitting the converter into confined spaces is a cinch.

Features & Benefits


• Robust plastic housing protects internal components for better durability

• Through-hole mounting makes installation on PCBs a breeze

• Wide operating temperature range between -40°C and +75°C for use in harsh conditions

Applications


• Medical devices

• Automotive industry

• Aerospace applications

• Testing and measuring instruments

What's the difference between an isolated and non-isolated DC-DC converter?


An isolated converter like this one boosts safety by using a transformer to eliminate the DC path between input and output. Non-isolated units have a DC path between incoming and outgoing supplies.

What's the input range of this DC-DC converter?


It's a versatile option with an input range of 18 to 36V DC.

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is Ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy