TRACO POWER TDN 5WISM DC/DC Converter, 12V dc/ 420 mA, 13.2V dc Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$371.81

(exc. GST)

$408.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$371.81$37.181-
5 - 9$356.93$35.6934%
10 +$342.04$34.2048%

*price indicative

RS Stock No.:
141-8463
Mfr. Part No.:
TDN 5-0912WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

420mA

Mount Type

Surface

Input Ratio

1:6

MTBF

2960000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

5W

Package Type

Surface Mount

Series

TDN 5WISM

Width

9.1mm

Length

13.2mm

Standards/Approvals

No

Depth

9.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

83%

TRACOPOWER TDN 5WISM Series DC-DC Converter, 12V DC Output Voltage, 5W Power Rating - TDN 5-0912WISM


This isolated DC-DC converter is a compact 5W model designed for reliable voltage conversion. With surface mount capabilities, it occupies minimal space in electronic applications. The product features an input voltage range from 4.5V to 13.2V DC, providing flexibility in various circuits. It delivers a stable 12V output with a maximum current of 420mA, making it suitable for demanding automation and electronic systems.

Features & Benefits


• Ultra-compact design enhances space utilisation in projects

• I/O isolation of 1,600V DC improves safety during operation

• Operating temperature range of -40°C to +75°C ensures broad application

• Short circuit protection prevents damage during overload situations

• Remote On/Off control simplifies power management

• High efficiency of 83% reduces energy waste during operation

Applications


• Used in electronic devices requiring reliable voltage regulation

• Applied in automation equipment needing compact power solutions

• Utilised in telemetry systems where space is critical

• Suitable for industrial control systems demanding robust performance

What is the significance of the I/O isolation voltage?


The isolation voltage of 1,600V DC ensures that the output remains safe from input voltage fluctuations and protects sensitive components in the system from potential damage.

How does the efficiency of this component affect overall power consumption?


With an efficiency rating of 83%, it minimises energy losses during operation, resulting in lower overall power consumption and heat generation, which is essential for prolonged device lifespan.

What are the operating conditions this converter can withstand?


The converter operates effectively within a temperature range of -40°C to +75°C, making it ideal for both harsh and moderate environments without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy