TRACO POWER TDN 5WISM DC/DC Converter, 15V dc/ 333 mA, 13.2V dc Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$379.81

(exc. GST)

$417.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$379.81$37.981-
5 - 9$364.63$36.4633%
10 +$349.45$34.9457%

*price indicative

RS Stock No.:
141-8464
Mfr. Part No.:
TDN 5-0913WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

4.5V

Output Current 1

333mA

Mount Type

Surface

Input Ratio

1:6

MTBF

2960000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

5W

Length

13.2mm

Depth

9.9mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 5WISM

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

83%

Ultra compact SMD package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range -40°C to +75°C

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy