TRACO POWER TDN 5WISM DC/DC Converter, 24V dc/ 210 mA, 13.2V dc Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C
- RS Stock No.:
- 141-8465
- Mfr. Part No.:
- TDN 5-0915WISM
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$379.81
(exc. GST)
$417.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $379.81 | $37.981 |
| 2 - 3 | $371.46 | $37.146 |
| 4 + | $363.48 | $36.348 |
*price indicative
- RS Stock No.:
- 141-8465
- Mfr. Part No.:
- TDN 5-0915WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 210mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| MTBF | 2960000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Width | 9.1mm | |
| Series | TDN 5WISM | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 210mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
MTBF 2960000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Width 9.1mm | ||
Series TDN 5WISM | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 75°C | ||
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +75°C Max
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
