TRACO POWER TMDC 20 DC/DC Converter, 48V dc/, 75V dc Input 420 mA, 18V Input, Chassis Mount, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 843-1691
- Distrelec Article No.:
- 300-08-555
- Mfr. Part No.:
- TMDC 20-4818
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $8.10
View bulk pricing optionsSubtotal (1 unit)*
$92.99
(exc. GST)
$102.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.99 | - |
| 5 - 9 | $91.37 | $8.10 |
| 10 - 24 | $88.99 | $40.00 |
| 25 - 49 | $86.53 | $161.50 |
| 50 + | $84.31 | $434.00 |
*price indicative
- RS Stock No.:
- 843-1691
- Distrelec Article No.:
- 300-08-555
- Mfr. Part No.:
- TMDC 20-4818
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 420mA | |
| Mount Type | Chassis Mount | |
| MTBF | 775200h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.5kV dc | |
| Input Ratio | 4:1 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 20W | |
| Length | 54mm | |
| Depth | 23.3mm | |
| Width | 96mm | |
| Series | TMDC 20 | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 420mA | ||
Mount Type Chassis Mount | ||
MTBF 775200h | ||
Number of Outputs 1 | ||
Isolation Voltage 2.5kV dc | ||
Input Ratio 4:1 | ||
Package Type Plastic Case | ||
Maximum Output Power 20W | ||
Length 54mm | ||
Depth 23.3mm | ||
Width 96mm | ||
Series TMDC 20 | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 20 Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - TMDC 20-4818
This isolated DC-DC converter offers a reliable and efficient power supply for a range of applications. With an impressive efficiency rating of up to 91%, it operates effectively across a broad input voltage range of 18V to 75V DC. This device is ideal for professionals in automation, electronics, and other technical sectors that require consistent voltage conversion without compromising performance.
Features & Benefits
• Encapsulated design provides enhanced durability in challenging environments
• Remote on/off capability aids in energy management
• Input filter adheres to EN 55022 standards for electromagnetic compatibility
• High isolation voltage of 2500V DC increases safety
• No minimum load requirement simplifies installation
Applications
• Utilised in industrial automation systems for reliable power delivery
• Suitable for telecommunications equipment requiring voltage regulation
• Ideal for rail and transportation applications that demand robust performance
• Employed in medical devices where precise power control is essential
• Applied in renewable energy projects for effective power management
What input voltage range is suitable for operation?
The device operates within an input voltage range of 18V to 75V DC.
How should I mount the unit?
The converter is designed for chassis mount installation using a screw terminal block.
Can it operate without a minimum load?
Yes, this model does not necessitate a minimum load for operation.
What is the efficiency at full load conditions?
It operates with an efficiency of up to 89% under full load conditions.
Is this unit suitable for outdoor applications?
While it is designed for various environments, additional housing may be required for outdoor exposure.
- RS Stock No. 8431689
- Mfr. Part No. TMDC 20-4812
Each
$89.78
- RS Stock No. 8431698
- Mfr. Part No. TMDC 20-4815
Each
$99.73
- RS Stock No. 2010068
- Mfr. Part No. TMDC 40-7215H
Each
$118.43
- RS Stock No. 8178754
- Mfr. Part No. TEQ 200-4815WIR
Each
$684.44
Related links
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 1670 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 4 A Chassis Mount, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 90 °C Max Temp -40 °C Min












