TRACO POWER TDN 5WISM DC/DC Converter, 12V dc/ 420 mA, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 143-7580
- Distrelec Article No.:
- 301-04-602
- Mfr. Part No.:
- TDN 5-2412WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$41.91
(exc. GST)
$46.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $41.91 | - |
| 3 - 4 | $40.84 | 2% |
| 5 + | $40.21 | 4% |
*price indicative
- RS Stock No.:
- 143-7580
- Distrelec Article No.:
- 301-04-602
- Mfr. Part No.:
- TDN 5-2412WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2960000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Series | TDN 5WISM | |
| Width | 9.1mm | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 420mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2960000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Series TDN 5WISM | ||
Width 9.1mm | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TDN 5WISM Series DC-DC Converter, 12V DC Output Voltage, 5W Power Rating - TDN 5-2412WISM
This DC-DC converter offers reliable performance in a Compact SMD package, measuring 13.2mm x 9.m x 9.9mm. Capable of delivering a consistent 12V DC output with a power rating of 5W, it operates efficiently within an input voltage range of 9-36V. The isolated design ensures safety in various applications, meeting stringent standards.
Features & Benefits
• Ultra-compact SMD footprint enables space-saving designs
• Input voltage range of 9-36V accommodates diverse applications
• High efficiency of 83% reduces energy consumption
• Operating temperature range from -40°C to +75°C ensures reliable performance
• Built-in short circuit protection enhances safety
• Remote On/Off functionality aids in energy management
Applications
• Used in industrial automation systems
• Ideal for telecommunications equipment
• Utilised in portable electronic devices
• Suitable for audio and video transmission devices
• Designed for use in robotics and control systems
What assurance is there regarding the durability of this converter?
An MTBF of up to 2,960,000 hours ensures a high level of reliability, making it suitable for long-term use in demanding environments.
How does the converter maintain performance with varying loads?
It features a load regulation of 0.01, which ensures that the output voltage remains stable even with changes in load conditions.
Is external circuit protection necessary when using it?
While it has built-in short circuit protection, it is advisable to assess the need for additional external fuses based on specific applications.
What are the thermal management features of this model?
The converter operates efficiently up to 50°C at full load and can handle up to 70°C with load de-rating, ensuring safe performance under varying thermal conditions.
- RS Stock No. 1418476
- Mfr. Part No. TDN 5-2422WISM
1 Tube of 10
$417.32
- RS Stock No. 1438429
- Mfr. Part No. TDN 5-2422WISM
Each
$42.89
- RS Stock No. 1418360
- Mfr. Part No. TDN 1-2422WISM
1 Tube of 10
$302.88
- RS Stock No. 1437543
- Mfr. Part No. TDN 1-2422WISM
Each
$30.33
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min










