TRACO POWER TDN 5WISM DC/DC Converter, 12V dc/ 210 mA, 13.2V dc Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C
- RS Stock No.:
- 141-8467
- Mfr. Part No.:
- TDN 5-0922WISM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $85.75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$428.93
(exc. GST)
$471.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $428.93 | $42.893 | - |
| 5 - 9 | $411.78 | $41.178 | $85.75 |
| 10 + | $394.63 | $39.463 | $343.00 |
*price indicative
- RS Stock No.:
- 141-8467
- Mfr. Part No.:
- TDN 5-0922WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 210mA | |
| Output Current 2 | 210mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 1:6 | |
| MTBF | 2960000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Series | TDN 5WISM | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 210mA | ||
Output Current 2 210mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 1:6 | ||
MTBF 2960000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Series TDN 5WISM | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
TRACOPOWER TDN 5WISM Series DC-DC Converter, ±12V DC Output Voltage, 5W Power Rating - TDN 5-0922WISM
This DC-DC converter is a highly efficient power supply module designed for various applications in the automation and electronics sectors. With a compact SMD package measuring just 13.2mm x 9.m x 9.9mm, it delivers ±12V DC output with an output current of ±210mA. The product is specifically engineered for reliable and stable performance in demanding environments.
Features & Benefits
• I/O isolation voltage of 1.6 kV DC provides enhanced safety in high-voltage operations
• Supports input voltage range from 4.5 to 13.2V DC offers flexibility for a wide range of input sources
• Automatic short circuit protection ensures reliable operation and prevents damage from overloads
• Operates within -40°C to +75°C temperature range ensures reliable performance in extreme environments
• High efficiency of 83% optimises power usage, reducing energy waste
• Fully regulated outputs ensure stable performance for sensitive devices
Applications
• Utilised in industrial automation systems for power supply
• Suitable for telecommunications and data communication equipment
• Employed in sensors that require stable voltage outputs
What measures does this converter provide to ensure safe operation?
It includes an isolation test voltage of 1.6 kV DC, ensuring reliable performance under varied conditions. Additionally, automatic short circuit protection prevents damage during unforeseen events.
How does the efficiency of this converter impact overall system performance?
With an efficiency rating of 83%, it significantly reduces energy losses, ensuring that more power is utilised for operational tasks rather than wasted as heat. This leads to improved performance and longevity of the entire system.
What is the significance of the input voltage range for this converter?
The broad input voltage range of 4.5 to 13.2V DC allows flexibility in various applications, accommodating different power supply configurations while ensuring steady output within specified limits.
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
