XP Power CA DC-DC Converter, 500V dc/ 2mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C
- RS Stock No.:
- 123-8379
- Distrelec Article No.:
- 302-24-364
- Mfr. Part No.:
- CA05P
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$530.68
(exc. GST)
$583.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $530.68 |
| 5 - 9 | $517.65 |
| 10 - 24 | $498.85 |
| 25 - 49 | $488.21 |
| 50 + | $477.57 |
*price indicative
- RS Stock No.:
- 123-8379
- Distrelec Article No.:
- 302-24-364
- Mfr. Part No.:
- CA05P
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 500V dc | |
| Input Voltage Range | 11.5 → 15.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2mA | |
| Mounting Type | PCB Mount | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Width | 27.94mm | |
| Length | 44.45mm | |
| Series | CA | |
| Load Regulation | 0.0001 | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 500V dc | ||
Input Voltage Range 11.5 → 15.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2mA | ||
Mounting Type PCB Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Width 27.94mm | ||
Length 44.45mm | ||
Series CA | ||
Load Regulation 0.0001 | ||
Minimum Temperature -10°C | ||
Maximum Temperature +50°C | ||
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Features and Benefits
Minimum ripple lowest 5PPM
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Applications:
Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Standards
UL 1950, RoHS
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
XP POWER DC - High Voltage DC Non Isolated Converters
Related links
- XP Power CA DC-DC Converter 11.5 → 15.5 V dc Input PCB Mount, +50°C Max Temp -10°C
- XP Power CA DC-DC Converter 4.75 → 5.25 V dc Input PCB Mount, +50°C Max Temp -10°C
- XP Power CA DC-DC Converter 4.75 → 5.25 V dc Input PCB Mount, +50°C Max Temp -10°C
- XP Power CA DC-DC Converter 11.5 → 15.5 V dc Input PCB Mount, +50°C Max Temp -10°C Min
- XP Power CA DC-DC Converter 11.5 → 15.5 V dc Input PCB Mount, +50°C Max Temp -10°C Min
- XP Power CA DC-DC Converter 11.5 → 15.5 V dc Input PCB Mount, +50°C Max Temp -10°C
- XP Power C DC-DC Converter 11.5 → 16 V dc Input PCB Mount, +60°C Max Temp -10°C Min
- XP Power CA DC-DC Converter 11.5 → 15.5 V dc Input PCB Mount, +50°C Max Temp -10°C
