Recom RPA30-AW DC/DC Converter, 3.3V dc/ 7.5 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-4220
Mfr. Part No.:
RPA30-243.3SAW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

7.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5888000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

30W

Depth

10.2mm

Length

25.4mm

Standards/Approvals

No

Width

25.4mm

Series

RPA30-AW

Maximum Operating Temperature

+73°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TH

Recom RPA30 Series Isolated DC-DC Converter


High power density RPA30 series of converters with wide input voltage in an industry standard case. RPA30 converters are Ideal for use in the railway and industrial applications.

Features and Benefits


89% efficiency

UL, EN50155 pending

Effective in areas with minimum board space

High power density

Wide input voltage range

Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter


Standards

UL, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy