Recom RP08-AW DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 8W, Through Hole, +78°C Max Temp -40°C
- RS Stock No.:
- 166-8743
- Mfr. Part No.:
- RP08-243.3SAW
- Brand:
- Recom
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 7
$603.19
(exc. GST)
$663.51
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $603.19 | $86.17 |
2 - 3 | $589.92 | $84.274 |
4 + | $577.26 | $82.466 |
*price indicative |
- RS Stock No.:
- 166-8743
- Mfr. Part No.:
- RP08-243.3SAW
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Note
MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.
Operating temperature range is with derating.
Standards
UL-60950-1
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.6kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Series | RP08-AW |
Maximum Temperature | +78°C |
Minimum Temperature | -40°C |
Related links
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RP08 AW DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom RPA30-AW DC-DC Converter 9 → 36 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- Recom RP15 AW DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom RP08 AW DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom RP08-AW DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole,...