Deltaco Network IR Wireless CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

$82.85

(exc. GST)

$91.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
1 +$82.85

*price indicative

RS Stock No.:
243-6392
Mfr. Part No.:
SH-KIT02
Brand:
Deltaco
Find similar products by selecting one or more attributes.
Select all

Brand

Deltaco

Product Type

CCTV Camera

Analogue/Network

Network

Maximum Resolution

1920 x 1080 pixel

Mount Type

Surface

IR

Yes

Audio Support

Yes

Supply Voltage

240V

Wireless

Yes

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Deltaco Starter Kit content smart plug, smart camera and smart RGB bulb. It has 1920x 1080 (2 MP) resolution camera. It has IR night vision 8 to 10 m. The camera has built in microphone and speaker for two-way communication, motion detection, Micro SD card slot up to 64 GB. It is compatible with the DELTACO SMART HOME application, Google Home & Amazon Alexa.

Wi-Fi 2.4 GHz

Network protocol IEEE 802.11 b/g/n

Input voltage 220 to 240 V

Wi-Fi frequency 2.4 GHz

Network protocol IEEE 802.11 b/g/n

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy