TRACO POWER TEN 30WIN DC/DC Converter, 3.3V dc/ 7.5 A, 36V dc Input, 9V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,011.68

(exc. GST)

$1,112.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,011.68$101.168-
2 - 3$989.41$98.9412%
4 +$968.17$96.8174%

*price indicative

RS Stock No.:
200-8515
Mfr. Part No.:
TEN 30-2410WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

7.5A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

5

MTBF

1200000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case

Maximum Output Power

30W

Standards/Approvals

No

Weight

17g

Series

TEN 30WIN

Length

25.4mm

Width

45.72mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

0.86%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The Traco TEN 30-2410WIN is a high performance 30W dc-dc converter module featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. Ideal for use in battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Very high efficiency up to 91%

Operating temperature range -40°C to +85°C

Over-temperature protection

Adjustable output voltage

Provides Remote On/Off functionality

Each (Supplied in a Tube)
$113.50
Each (Supplied in a Tube)
$93.09
1 Tube of 10
$1,123.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy