Recom RPA30-AW DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, Through Hole, 73 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-2784
Mfr. Part No.:
RPA30-2415SAW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

5888000h

Output Voltage Adjustment Range

-10 → +10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

DIP

Standards/Approvals

No

Depth

10.2mm

Series

RPA30-AW

Width

25.4mm

Length

25.4mm

Maximum Operating Temperature

73°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH

RECOM DC-DC Converter, 9 to 36V DC Input Voltage Range, 88% Efficiency - RPA30-AW Series - RPA30-2415SAW/P


Bridge the gap between your equipment and power supply with this DC-DC converter from RECOM. It adjusts input voltages between 9 and 36V DC to an output voltage of 15V DC, matching your electrical source and the needs of your hardware without a hitch. Thanks to its speedy start-up time between 8 and 16ms, it converts voltages in a jiffy. As the converter comes with built-in protection against overvoltage, overcurrent and short circuits, it's a safe bet in the event of a sudden electrical fault.

Features & Benefits


• Through-hole mounting for secure installation

• Output accuracy of +2% for precise conversion

• Low ripple and noise of just 50mVpp for minimal disruption

• Compact dimensions of 25.4 (L) x 25.4 (W) x 10.2mm (H) to add minimal bulk to your equipment

• Supplied in a tube of 10 pieces to ensure you have plenty at hand

Applications


• Domestic appliances

• Automotive manufacturing

• Rail industry

How efficient is this DC-DC converter?


Thanks to its high efficiency of 88%, this DC-DC converter wastes minimal energy as heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy