Recom RPA60-FW DC/DC Converter, 12V dc/ 5 A, 36V dc Input, 9V Input 60 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-4227
- Mfr. Part No.:
- RPA60-2412SFW/P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-4227
- Mfr. Part No.:
- RPA60-2412SFW/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5997000h | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 60W | |
| Series | RPA60-FW | |
| Standards/Approvals | No | |
| Length | 285mm | |
| Depth | 19mm | |
| Width | 27.6mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92.8% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5997000h | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 60W | ||
Series RPA60-FW | ||
Standards/Approvals No | ||
Length 285mm | ||
Depth 19mm | ||
Width 27.6mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92.8% | ||
- COO (Country of Origin):
- TH
RECOM DC-DC Converter, Positive Control Logic, Continuous Short-Circuit Protection - RPA60-FW Series - RPA60-2412SFW/P
Looking for a power distribution system for your PCB-linked components that doesn't need constant monitoring? Let this DC-DC converter from RECOM GET on with the job. Thanks to integrated positive control logic, it switches on and off based on digital signals, eliminating the need for manual operation. Trust it to regulate input voltages ranging between 9 and 36V DC to deliver a balanced 12V DC output to parts like LED lamps and relays. The unit's anodised aluminium alloy case offers reliable protection from wear and impact, making it a tough choice for harsh industrial environments.
Features & Benefits
• Power rating of 60W for use in heavy-duty applications
• Isolation voltage of 1.5kV DC to prevent damage from power spikes
• Maximum case temperature of up to +105°C, so tolerates hot settings
• Efficiency of 92.8% for high productivity and minimal energy loss to heat
Applications
• Food processing facilities
• HVAC systems
• Medical equipment
How do I mount this DC-DC converter?
The device is designed for direct through-hole mounting onto your circuit board. This offers a secure connection that stays firm in vibrating systems.
Related links
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RPA60-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RP20 FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP15-FW DC/DC Converter 36V dc Input Through Hole
