Recom REC30-Z DC/DC Converter, 15V/ 1.34 A, 36V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 100-2651
- Mfr. Part No.:
- REC30-2412SZ
- Brand:
- Recom
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$104.25
(exc. GST)
$114.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $104.25 | - |
| 3 - 5 | $101.65 | 2% |
| 6 + | $100.09 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$136.21
(exc. GST)
$149.83
(inc. GST)
- RS Stock No.:
- 100-2651
- Mfr. Part No.:
- REC30-2412SZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.34A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1541000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | REC30-Z | |
| Width | 40.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.34A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1541000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series REC30-Z | ||
Width 40.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Remote On-Off Switching, Short-Circuit and Overvoltage Protections - REC30-SZ Series - REC30-2412SZ
Features & Benefits
Applications
How safe is this converter?
Related links
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min

