TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 828-9030
- Distrelec Article No.:
- 300-08-658
- Mfr. Part No.:
- TVN 5-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$80.65
(exc. GST)
$88.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $80.65 | - |
| 3 - 4 | $78.64 | 2% |
| 5 + | $77.54 | 3% |
*price indicative
- RS Stock No.:
- 828-9030
- Distrelec Article No.:
- 300-08-658
- Mfr. Part No.:
- TVN 5-2410WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.515A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Depth | 10.2mm | |
| Series | TVN 5WI | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.515A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Depth 10.2mm | ||
Series TVN 5WI | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
