Recom RPA30-AW DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8759
- Mfr. Part No.:
- RPA30-2405SAW/P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8759
- Mfr. Part No.:
- RPA30-2405SAW/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5888000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | RPA30-AW | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +73°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5888000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series RPA30-AW | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +73°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TH
RECOM DC-DC Converter, Pi-Type Internal Input Filter, 89% Efficiency - RPA30-AW Series - RPA30-2405SAW/P
Looking for a Compact power distribution solution for your PCB-linked parts? Go for this small-but-mighty DC-DC converter from RECOM. Thanks to a 30W power rating, it's just the thing for heavy-duty applications. The unit steps down 24V inputs and, through its integrated Pi-type filter, cleans out ripple to deliver a stable and noiseless 5V output. For additional safety, it puts up a 1.6kV isolation voltage barrier, ensuring you don't GET caught unawares by sudden power surges. The package measures just 25.4 (L) x 25.4 (W) x 10.2mm (H) without a heatsink, so it fits right into tight setups.
Features & Benefits
• Efficiency of 89% for increased productivity and minimal energy loss
• Anodized aluminium alloy case for durability and corrosion resistance
• Continuous overvoltage and short-circuit protection to prevent damage and electric shocks
• Safe to use in a wide operating temperature range between -55°C and +125°C
• Through-hole mounting achieves a secure, vibration-proof hold on the circuit board
Applications
• Process and packaging equipment
• Robotics and automation systems
• Transportation industry
How reliable is this converter?
This unit's mean time between failures of 5,888,000 hours shows that you can depend on it for long-term performance.
Related links
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
