TDK-Lambda i1C DC/DC Converter, 12V dc/ 10 A, 36V dc Input, 9V Input 200 W, Through Hole, 120 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$121.32

(exc. GST)

$133.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.32

*price indicative

RS Stock No.:
589-961
Mfr. Part No.:
I1C2W010A120V-005-R
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

10A

Mount Type

Through Hole

Number of Outputs

1

MTBF

23h

Output Voltage Adjustment Range

9.6/28 V

Ripple and Noise

150mV Pk-Pk

Number of Pins

6

Maximum Output Power

200W

Width

26.42mm

Depth

10.2mm

Series

i1C

Weight

2g

Standards/Approvals

CE mark, UKCA Mark

Length

26.42mm

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Efficiency

98%

COO (Country of Origin):
MY
The TDK-Lambda i1C series DC-DC converters are non isolated buck boost DC-DC converters that delivers up to 200W in a compact and familiar industry standard 1 x 1 inch footprint. Operating from either a 9 to 36V or 18to 75V input, it comes with a wide adjustable output of 9.6 to 28V that can support multiple system load voltages, minimizing part number variations. Encased in a 5 sided metal case that supports -40 to 120°C case temperature operation along with its remarkable 98% efficiency, the i1C series provides a higher power migration path in applications where space is at a premium.

High power density

Less board area needed

Improves EMI

Rugged deployment in harsh environment with high shock and vibration exposure

Longer battery life / low power consumed

One part supports multiple system voltages

Can operate from different DC input source voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy