TRACO POWER THM 10WI DC/DC Converter, 12V dc/ 830 mA, 9V dc Input, 4.5V Input 10 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$763.23

(exc. GST)

$839.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$763.23$76.323-
2 - 3$746.44$74.6442%
4 +$730.42$73.0424%

*price indicative

RS Stock No.:
166-6224
Mfr. Part No.:
THM 10-0512WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

830mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3850000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Series

THM 10WI

Efficiency

86.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie


The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 89%

Extended operating temperature range –40°C to 85°C

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification ES 60601-1

Standards

AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy