TDK-Lambda I6A DC/DC Converter, 24V dc, 3.3 V dc/ 14 A, 9V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp, 1/16
- RS Stock No.:
- 173-9151
- Mfr. Part No.:
- I6A24014A033V-001-R
- Brand:
- TDK-Lambda
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 36 units)*
$2,074.01
(exc. GST)
$2,281.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,074.01 | $57.611 | - |
| 2 - 3 | $2,028.39 | $56.344 | 2% |
| 4 + | $1,984.80 | $55.133 | 4% |
*price indicative
- RS Stock No.:
- 173-9151
- Mfr. Part No.:
- I6A24014A033V-001-R
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc, 3.3V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 9V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 4 % | |
| Output Current 1 | 14A | |
| Package Type | 1/16 Brick | |
| Maximum Output Power | 250W | |
| Width | 22.9mm | |
| Standards/Approvals | RoHS | |
| Weight | 15g | |
| Length | 33mm | |
| Series | I6A | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc, 3.3V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 9V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 4 % | ||
Output Current 1 14A | ||
Package Type 1/16 Brick | ||
Maximum Output Power 250W | ||
Width 22.9mm | ||
Standards/Approvals RoHS | ||
Weight 15g | ||
Length 33mm | ||
Series I6A | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
TDK Lambda Non-Isolated DC-DC Converter, i6A Series
TDK-Lambda i6A series of non-isolated DC-DC converters offer a highly efficient compact product suitable for a wide variety of applications.
Thanks to the 1/16th brick footprint design, the i6A series is a high-power density solution with up to 250 W, 14A. The input voltage range is wide at 9 V dc to 40 V dc, with an output of 3.3 V dc to 20 V dc.
The i6A series also requires less board surface area accommodated than conventional DC-DC converters, making it a viable suitable for more space-restricted applications.
The i6A series can be used in various environments, such as industrial, test & measurement, communications & broadcasting equipment.
Standards
IEC/EN60950-1, UL/CSA 60950-1, CE & RoHS approvals
- RS Stock No. 9181300
- Mfr. Part No. I6A24014A033V-001-R
Each
$65.90
- RS Stock No. 2101272
- Mfr. Part No. i7C4W008A120V-002-R
Each
$96.23
- RS Stock No. 2101275
- Mfr. Part No. i7C4W008A120V-0F1-R
Each
$105.66
- RS Stock No. 2101271
- Mfr. Part No. i7C4W008A120V-001-R
Each
$93.74
Related links
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i1C DC/DC Converter 36V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i1C DC/DC Converter 75V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda DDA DC/DC Converter 9V dc Input DIN Rail, 100 °C Max Temp -40 °C Min Temp











