TRACO POWER DC/DC Converter, 9.6V/, 36V Input 8.4 A, 18V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 666-2828
- Mfr. Part No.:
- TEP 100-2412-CMF
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$317.96
(exc. GST)
$349.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $317.96 | - |
| 5 - 9 | $308.43 | 2% |
| 10 - 24 | $298.88 | 6% |
| 25 - 49 | $292.55 | 7% |
| 50 + | $286.21 | 9% |
*price indicative
- RS Stock No.:
- 666-2828
- Mfr. Part No.:
- TEP 100-2412-CMF
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 9.6V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 8.4A | |
| Output Voltage 2 | 13.2V | |
| Number of Outputs | 5 | |
| MTBF | 331000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 100W | |
| Length | 85mm | |
| Depth | 38.8mm | |
| Standards/Approvals | No | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 9.6V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 8.4A | ||
Output Voltage 2 13.2V | ||
Number of Outputs 5 | ||
MTBF 331000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 100W | ||
Length 85mm | ||
Depth 38.8mm | ||
Standards/Approvals No | ||
Efficiency 93% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Enclosed Package, 93% Conversion Efficiency - TEP 100 Series - TEP 100-2412-CMF
Get your electrical source and components in step with this Traco Power DC-DC converter. When you give it an 18 to 36V DC input, you get a smooth and steady 12V DC output in return. By converting 93% of input loads, the unit minimises energy lost as heat and stays cool, even when used for long periods without a fan or heatsink. A 25ms start-up time means it gets to work quickly and boosts system efficiency. As the converter's short-circuit protection automatically reboots after an issue, it fires your machinery back up straight away.
Features & Benefits
• Output voltage accuracy of ±1% and low ripple and noise of 100mVp-p ensure it's suitable for sensitive electrical setups
• Mounts to a machine chassis with M3 screws for secure installation
• Supports remote switching from a control device, making it easy to manage hard-to-reach kit
Applications
• Mobile devices
• Manufacturing industry
• Lighting systems
Can I use this product in my field equipment?
Yes. This converter's durable metal housing protects the sensitive elements against impacts, so it's suitable for use in portable equipment.
Related links
- TRACOPOWER DC/DC Converter 75V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 8400 mA Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 6300 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 20000 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TEP 100 DC/DC Converter 36V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
