Get a bulk buy discount
Add 125 more to save $13.37
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.78
(exc. GST)
$14.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.511 | $12.78 | - |
| 125 + | $0.404 | $10.10 | $13.37 |
*price indicative
- RS Stock No.:
- 277-014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 8mm | |
| Minimum Flange Thickness | 4mm | |
| Maximum Flange Thickness | 2mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 8mm | ||
Minimum Flange Thickness 4mm | ||
Maximum Flange Thickness 2mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ABB Girder Cable Clip, 8mm Cable Diameter Minimum, 4mm Flange Thickness Maximum - 7TCA084030R1080 ECS-89
This girder cable clip provides a robust solution for effective cable management across various environments. Made from high-quality steel, it accommodates flange thicknesses ranging from 2mm to 4mm. The clip is suitable for both indoor and outdoor applications, ensuring consistent performance even in mildly corrosive conditions.
Features & Benefits
• Accommodates cable diameters of 8mm to 9mm
• Quick installation with minimal tools required
• Zinc-coated for increased corrosion resistance
• Chromium-free coating for environmental safety
• Adaptable for different flange sizes using adaptors
Applications
• Ideal for securing cables in suspended ceilings
• Used in trunking and ducting installations
• Suitable for fixing light fittings and pipework
• Employed in electrical and mechanical setups
Will it hold more than one cable?
No, it is designed to secure a single cable only.
Can adaptors be used with it?
Yes, adaptors can easily convert flange sizes.
Is installation complicated?
No, installation requires only basic tools such as a hammer or pliers.
